White Multi Function Rope 3mm x 30m

Faithfull Brand: Faithfull

This Faithfull Multi Function white rope is made from Polypropylene, and is suitable for a variety of applications in the home.

Supplied on a handy hasp.

The FAIRW3030H Multi Function Rope has the following specifications:
Size: 3mm x 30m.
Colour: White.

Description Image Product Buy Pricing (Ex VAT) Length Type Colour Material
Faithfull 89814WJ White Multi Function Rope 3mm x 30m
Faithfull 89814WJ White Multi Function Rope 3mm x 30m
Standard range
Order code: 95-8261
MPN: 89814WJ

Despatched within 2 working days - 100 in stock
1+ £4.74
Price per unit Ex VAT
30m Rope White Polypropylene
Faithfull 89815WJ White Multi Function Rope 4mm x 20m
Faithfull 89815WJ White Multi Function Rope 4mm x 20m
Standard range
Order code: 95-8262
MPN: 89815WJ

Despatched within 2 working days - 20 in stock
1+ £5.58
Price per unit Ex VAT
20m Rope White Polypropylene
Faithfull 89816WJ White Multi Function Rope 6mm x 20m
Faithfull 89816WJ White Multi Function Rope 6mm x 20m
Standard range
Order code: 95-8263
MPN: 89816WJ

Despatched same day - 1 in stockBack-order availability date - 17/10/2026
1+ £8.30
Price per unit Ex VAT
20m Rope White Polypropylene

Trustpilot