Faithfull 89814WJ White Multi Function Rope 3mm x 30m

MPN
89814WJ
Brand
Faithfull
EAN-13
5023969277981
Order Code
95-8261
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This Faithfull Multi Function white rope is made from Polypropylene, and is suitable for a variety of applications in the home.

Supplied on a handy hasp.

The FAIRW3030H Multi Function Rope has the following specifications:
Size: 3mm x 30m.
Colour: White.


Type Rope
Length 30m
Colour White
Material Polypropylene

Reviews

Be the first to submit a review

Trustpilot