Faithfull 89816WJ White Multi Function Rope 6mm x 20m

MPN
89816WJ
Brand
Faithfull
EAN-13
5023969278001
Order Code
95-8263
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 17/10/2026

This Faithfull Multi Function white rope is made from Polypropylene, and is suitable for a variety of applications in the home.

Supplied on a handy hasp.

Size: 6mm x 20m


Type Rope
Length 20m
Colour White
Material Polypropylene

Reviews

Be the first to submit a review

Trustpilot