Faithfull 89815WJ White Multi Function Rope 4mm x 20m

MPN
89815WJ
Brand
Faithfull
EAN-13
5023969277998
Order Code
95-8262
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Faithfull Multi Function white rope is made from Polypropylene, and is suitable for a variety of applications in the home.

Supplied on a handy hasp.

The FAIRW4020H Multi Function Rope has the following specifications:
Size: 4mm x 20m.
Colour: White.


Type Rope
Length 20m
Colour White
Material Polypropylene

Reviews

Be the first to submit a review

Trustpilot