White Label FRA2C-2-DC24V 24VDC Automotive Relay (NO) 40A /(NC) 30A

MPN
FRA2C-2-DC24V
Brand
White Label
EAN-13
2050000399534
Order Code
50-5620
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 262 in stock

An SPDT 40A 24V DC open type miniature PCB mounting relay with a contact load capability that makes it suitable for automotive and domestic appliance applications where high switching capacity is required.
  • Low cost with high performance
  • Miniature and light weight
  • Silver alloy contacts
  • High temperature design
  • High contact rating
Contact Configuration SPDT
Type Automotive relay
Coil Voltage 24V
Switching Current 30A
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot