Wheel Brush D80mm x W18-20 x 10 Bore Steel Wire 0.20

Lessmann Brand: Lessmann

The Lessmann Wheel Brushes are filled with crimped wire and are used for obtaining different surface finishes. For the removal of rust, paint and dirt, for roughening, de-burring. Stripping or polishing.

A decisive factor for choosing the most suitable brush is the wire and tube diameter. Brushes with a larger tube diameter are filled with more wire, are more aggressive and have a longer life. Some of the brushes are supplied with adaptor sets that allow easy mounting on all popular grinding machines.

The adaptors have the following dimensions:

Set 1: 30, 22.2, 20, 16 & 12mm, 1in & 1/2in.
Set 2: 40, 32, 22.2, 20, & 16mm, 1in & 1/2in.
Set 3: 50, 32, 22.2, 20, & 16mm, 1in & 1/2in.
Set 4: Brushes With Metal Discs Bore 50.8 & Double Keyway 7x13; Plus Adaptor to Bore 30.

Diameter. 80mm.
Width. 18-20mm.
Min/Max Bore: 10/20mm.
Wire Gauge. 0.20
Wire Type. Steel Crimped.
Max R.P.M. 10,000.

Description Image Product Buy Pricing (Ex VAT) Material Diameter Type
Lessmann 323.162 Wheel Brush D100mm x W20-22 x 30 Bore Set 1 Steel Wire 0.30
Lessmann 323.162 Wheel Brush D100mm x W20-22 x 30 Bore Set 1 Steel Wire 0.30
Standard range
Order code: 96-4649
MPN: 323.162

Despatched within 4 working days - 15 in stock
1+ £22.38
Price per unit Ex VAT
Steel wire 100mm Wheel
Lessmann 334.162 Wheel Brush D125mm x W20-22 x 40 Bore Set 2 Steel Wire 0.30
Lessmann 334.162 Wheel Brush D125mm x W20-22 x 40 Bore Set 2 Steel Wire 0.30
Standard range
Order code: 96-4650
MPN: 334.162

Despatched within 4 working days - 20 in stock
1+ £24.44
Price per unit Ex VAT
Steel wire 125mm Wheel
Lessmann 334.163 Wheel Brush D125mm x W29-31 x 40 Bore Set 2 Steel Wire 0.30
Lessmann 334.163 Wheel Brush D125mm x W29-31 x 40 Bore Set 2 Steel Wire 0.30
Standard range
Order code: 96-4651
MPN: 334.163

Despatched within 4 working days - 20 in stock
1+ £40.00
Price per unit Ex VAT
Steel wire 125mm Wheel
Lessmann 345.162 Wheel Brush D150mm x W23-25 x 50 Bore Set 3 Steel Wire 0.30
Lessmann 345.162 Wheel Brush D150mm x W23-25 x 50 Bore Set 3 Steel Wire 0.30
Standard range
Order code: 96-4652
MPN: 345.162

Despatched within 2 working days - 5 in stock
1+ £29.45
Price per unit Ex VAT
Steel wire 150mm Wheel
Lessmann 345.163 Wheel Brush D150mm x W30-32 x 50 Bore Set 3 Steel Wire 0.30
Lessmann 345.163 Wheel Brush D150mm x W30-32 x 50 Bore Set 3 Steel Wire 0.30
Extended range
Order code: 96-4653
MPN: 345.163

Available to back orderPlease contact us for lead time
1+ £42.48
Price per unit Ex VAT
Steel wire 150mm Wheel
Lessmann 355.162 Wheel Brush D178mm x W23-25 x 50 Bore Set 3 Steel Wire 0.30
Lessmann 355.162 Wheel Brush D178mm x W23-25 x 50 Bore Set 3 Steel Wire 0.30
Standard range
Order code: 96-4654
MPN: 355.162

Despatched within 4 working days - 5 in stock
1+ £47.00
Price per unit Ex VAT
Steel wire 178mm Wheel
Lessmann 365.172 Wheel Brush D200mm x W24-27 x 50 Bore Set 3 Steel Wire 0.30
Lessmann 365.172 Wheel Brush D200mm x W24-27 x 50 Bore Set 3 Steel Wire 0.30
Extended range
Order code: 96-4655
MPN: 365.172

Available to back orderPlease contact us for lead time
1+ £43.91
Price per unit Ex VAT
Steel wire 200mm Wheel
Lessmann 365.362 Wheel Brush D200mm x W24-27 x 50 Bore Stainless Steel Wire 0.30
Lessmann 365.362 Wheel Brush D200mm x W24-27 x 50 Bore Stainless Steel Wire 0.30
Standard range
Order code: 96-4656
MPN: 365.362

Despatched within 4 working days - 4 in stock
1+ £125.63
Price per unit Ex VAT
Stainless steel 200mm Wheel
Lessmann 366.162 Wheel Brush D200mm x W28-32 x 80 Bore Set 4 +1 Steel Wire 0.30
Lessmann 366.162 Wheel Brush D200mm x W28-32 x 80 Bore Set 4 +1 Steel Wire 0.30
Standard range
Order code: 96-4657
MPN: 366.162

Despatched within 4 working days - 5 in stock
1+ £54.25
Price per unit Ex VAT
Steel wire 200mm Wheel
Lessmann 366.163 Wheel Brush D200mm x W40-45 x 80 Bore Set 4 +1 Steel Wire 0.30
Lessmann 366.163 Wheel Brush D200mm x W40-45 x 80 Bore Set 4 +1 Steel Wire 0.30
Standard range
Order code: 96-4658
MPN: 366.163

Despatched within 4 working days - 15 in stock
1+ £76.53
Price per unit Ex VAT
Steel wire 200mm Wheel
Lessmann 377.162 Wheel Brush D250mm x W30-35 x 100 Bore Set 4 +1 Steel Wire 0.30
Lessmann 377.162 Wheel Brush D250mm x W30-35 x 100 Bore Set 4 +1 Steel Wire 0.30
Standard range
Order code: 96-4659
MPN: 377.162

Despatched within 4 working days - 5 in stock
1+ £84.96
Price per unit Ex VAT
Steel wire Wheel

Trustpilot