Lessmann 365.172 Wheel Brush D200mm x W24-27 x 50 Bore Set 3 Steel Wire 0.30

MPN
365.172
Brand
Lessmann
EAN-13
4017359037195
Order Code
96-4655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £43.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Lessmann Wheel Brushes are filled with crimped wire and are used for obtaining different surface finishes. For the removal of rust, paint and dirt, for roughening, de-burring. Stripping or polishing.

A decisive factor for choosing the most suitable brush is the wire and tube diameter. Brushes with a larger tube diameter are filled with more wire, are more aggressive and have a longer life. Some of the brushes are supplied with adaptor sets that allow easy mounting on all popular grinding machines.

The adaptors have the following dimensions:

Set 1: 30, 22.2, 20, 16 & 12mm, 1in & 1/2in.
Set 2: 40, 32, 22.2, 20, & 16mm, 1in & 1/2in.
Set 3: 50, 32, 22.2, 20, & 16mm, 1in & 1/2in.
Set 4: Brushes With Metal Discs Bore 50.8 & Double Keyway 7x13; Plus Adaptor to Bore 30.

Diameter. 200mm.
Width. 24-27mm.
Min/Max Bore: 16/50mm.
Wire Gauge. 0.30/0.35.
Wire Type. Steel Crimped.
Max R.P.M. 4,500.


Type Wheel
Material Steel wire
Diameter 200mm

Reviews

Be the first to submit a review

Trustpilot