Lessmann 365.362 Wheel Brush D200mm x W24-27 x 50 Bore Stainless Steel Wire 0.30

MPN
365.362
Brand
Lessmann
EAN-13
4017359048368
Order Code
96-4656
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £125.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Lessmann Wheel Brushes are filled with crimped wire and are used for obtaining different surface finishes. For the removal of rust, paint and dirt, for roughening, de-burring. Stripping or polishing.

A decisive factor for choosing the most suitable brush is the wire and tube diameter. Brushes with a larger tube diameter are filled with more wire, are more aggressive and have a longer life. Some of the brushes are supplied with adaptor sets that allow easy mounting on all popular grinding machines.

The adaptors have the following dimensions:

Set 1: 30, 22.2, 20, 16 & 12mm, 1in & 1/2in.
Set 2: 40, 32, 22.2, 20, & 16mm, 1in & 1/2in.
Set 3: 50, 32, 22.2, 20, & 16mm, 1in & 1/2in.
Set 4: Brushes With Metal Discs Bore 50.8 & Double Keyway 7x13; Plus Adaptor to Bore 30.

Stainless Steel Wire Wheel Brush for heavier applications and where ordinary wire would contaminate the work piece.

Size.
Diameter. 200 mm.
Width. 24 mm - 27 mm.
Min/Max Bore: 16/50mm.
Wire Type. Stainless Steel.


Type Wheel
Material Stainless steel
Diameter 200mm

Reviews

Be the first to submit a review

Trustpilot