Lessmann 366.162 Wheel Brush D200mm x W28-32 x 80 Bore Set 4 +1 Steel Wire 0.30

MPN
366.162
Brand
Lessmann
EAN-13
4017359005064
Order Code
96-4657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £54.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Lessmann Wheel Brushes are filled with crimped wire and are used for obtaining different surface finishes. For the removal of rust, paint and dirt, for roughening, de-burring. Stripping or polishing.

A decisive factor for choosing the most suitable brush is the wire and tube diameter. Brushes with a larger tube diameter are filled with more wire, are more aggressive and have a longer life. Some of the brushes are supplied with adaptor sets that allow easy mounting on all popular grinding machines.

The adaptors have the following dimensions:

Set 1: 30, 22.2, 20, 16 & 12mm, 1in & 1/2in.
Set 2: 40, 32, 22.2, 20, & 16mm, 1in & 1/2in.
Set 3: 50, 32, 22.2, 20, & 16mm, 1in & 1/2in.
Set 4: Brushes With Metal Discs Bore 50.8 & Double Keyway 7x13; Plus Adaptor to Bore 30.

Diameter. 200mm.
Width.28-32mm.
Min/Max Bore: 16/80mm.
Wire Gauge.0.30/0.35.
Wire Type.Steel Crimped.
Max R.P.M. 4,500


Type Wheel
Material Steel wire
Diameter 200mm

Reviews

Be the first to submit a review

Trustpilot