The Ultrastar Data6 storage platform is a key element of next-generation disaggregated storage and Software-Defined Storage (SDS) systems. The Ultrastar Data6 provides up to 1.2PB1 of raw storage using our 2TB SMR HDDs in a compact and efficient form factor. The Ultrastar Data6 addresses the demanding storage needs of large enterprise customers, storage OEMs, cloud service providers, as well as resellers/integrators requiring dense, shared HDD.
IsoVibe™ Vibration Isolation TechnologyPrecise cuts in the baseboard provide a suspension for the drives in the chassis, isolating them from transmitted vibration. The result is that consistent performance is maintained, even when all the drives are working hard.
ArcticFlow™ Thermal Zone Cooling TechnologyBy introducing cool air into the center of the chassis, drives operate at lower and more consistent temperatures than conventional systems. This results in lower fan speeds, reduced vibration, lower power consumption, quieter operation and ultimately higher reliability.
Western Digital Resource ManagerA GUI-based tool that enables real-time monitoring and management of the platform and provides a consolidated dashboard displaying the most critical information. Other views allow platform configuration, health monitoring, and maintenance.
- Up to 6 Ultrastar HDDs (SAS or SATA)
- Up to 1.2PB1 raw capacity in 4U using 2TB SMR HDDs
- Dual-port SAS for high availability or single-port SATA for low cost
- Enterprise-grade redundant and hot-swappable PSUs, I/O modules, and fans