Werma Signaltechnik Sounders & Buzzers Sounder 619623

Werma Signaltechnik manufactures a range of versatile sounders designed for various voltage requirements and sound levels, suitable for different signalling applications.
Description Image Product Buy Pricing (Ex VAT) Acoustic signal image Audio frequency Conforms with CCC Diameter Height Insulation Voltage Max. Current Consumption Misc Attribute MTTFd-value [years] Noise emission (max.) Number of tones Operating Voltage Operating voltage frequency Operating voltage type Overvoltage category Product Weight Rated inrush current Rated operational current Rated operational voltage Series
Werma 160.700.75 EvoSIGNAL Mini Sounder 24VAC/DC 95dB Dauer/Puls
Werma 160.700.75 EvoSIGNAL Mini Sounder 24VAC/DC 95dB Dauer/Puls
Standard range
Order code: 08-3296
MPN: 160.700.75

Despatched within 4 working days - 7 in stock
1+ £53.82
Price per unit Ex VAT
Continuous tone; Pulse tone 4000 No 62 85mm 40mA Mini Sounder Dauer/Puls 24VAC/DC GY 1358 95dB 2 24v 50hz AC/DC I 78 1600ma 40 24vdc EvoSIGNAL
Werma 161.700.60 EvoSIGNAL Midi Sounder 115-230VAC 110 dB Grey
Werma 161.700.60 EvoSIGNAL Midi Sounder 115-230VAC 110 dB Grey
Standard range
Order code: 08-3297
MPN: 161.700.60

Despatched within 4 working days - 8 in stock
1+ £109.85
Price per unit Ex VAT
Multi-tone 3300 Yes 85 78mm Ui = 250V / Uimp = 2500V 105mA Midi Sounder 115-230VAC GY 456 110dB 10 115-230V 50Hz at 230V; 60Hz at 115V AC II 137 7a 105 230vac
Werma 161.700.70 EvoSIGNAL Midi Sounder 12/24VAC/DC 110dB Multi-tone
Werma 161.700.70 EvoSIGNAL Midi Sounder 12/24VAC/DC 110dB Multi-tone
Standard range
Order code: 08-3298
MPN: 161.700.70

Despatched within 4 working days - 1 in stock
1+ £91.34
Price per unit Ex VAT
Multi-tone 3300 No 85 78mm 175mA Midi Sounder 12/24VAC/DC GY 576 110dB 10 12V; 24V 50hz AC/DC III 140 2,5a 135 12vdc

Trustpilot