Werma 160.700.75 EvoSIGNAL Mini Sounder 24VAC/DC 95dB Dauer/Puls

MPN
160.700.75
EAN-13
4049787041932
Order Code
08-3296
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £58.25 £53.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Werma Signaltechnik manufactures the 160.700.75 mini sounder, which operates continuously or in pulses with a 24 VAC/DC power supply, emitting a sound level of 95 dB. It is designed for use in environments requiring a consistent acoustic signal to alert or alarm users. Typical applications include safety warnings and process control notifications in industrial settings.
Housing colour Grey
Type Sounder
Acoustic service life 5,000 h minimum
Acoustic signal image Continuous tone; Pulse tone
Audio frequency 4000
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL cULus
Conforms with VdS No
Connection Push-in terminal
cross-sectional area maximum 1,50mm² / 16AWG
cross-sectional area minimum 0,25mm² / 24AWG
Diameter 62
EAC certificate available No
Factory colour Grey
Height 85mm
ICAO Certification No
IP Rating IP66
Materials PC; PC/ABS
Max. Current Consumption 40mA
Misc Attribute Mini Sounder Dauer/Puls 24VAC/DC GY
MTTFd-value [years] 1358
Noise emission (max.) 95dB
Number of tones 2
Operating Voltage 24v
Operating voltage frequency 50hz
Operating voltage tolerance +/- 10%
Operating voltage type AC/DC
Overvoltage category I
Pollution degree 3
Product Weight 78
Protection category IP66
Protection Class Protection class 2
Rated inrush current 1600ma
Rated operational current 40
Rated operational voltage 24vdc
Series EvoSIGNAL
Size (Ø x H) 62 mm x 85 mm
Type of fixing Adapter required
UL Type Rating Type 12
Voltage Rating 24V
Volume (max) at 1m distance 95,0 dB (A)
WEEE Yes
Weight 100
Weight with packaging 100
Working temperature maximum +60°C
Working temperature minimum -30°C

Reviews

Be the first to submit a review

Trustpilot