Werma 161.700.60 EvoSIGNAL Midi Sounder 115-230VAC 110 dB Grey

MPN
161.700.60
EAN-13
4049787043721
Order Code
08-3297
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £109.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Werma Signaltechnik 161.700.60 Midi Sounder operates at 115-230 VAC and produces a non-stop acoustic signal with an intensity of 110 dB, ideal for loud environments. This sounder can provide continuous or pulse alerts, making it suitable for industrial and safety applications. With its reliable performance, it is often used in machinery or warehouse settings to ensure safety and awareness.
Housing colour Grey
Type Sounder
Acoustic service life 5,000 h minimum
Acoustic signal image Multi-tone
Audio frequency 3300
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC Yes
Conforms with CE Yes
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL cULus
Conforms with VdS No
Connection Push-in terminal
cross-sectional area maximum 1,50mm² / 16AWG
cross-sectional area minimum 0,25mm² / 24AWG
Diameter 85
EAC certificate available No
Factory colour Grey
Height 78mm
ICAO Certification No
Insulation Voltage Ui = 250V / Uimp = 2500V
IP Rating IP66
Materials PC; PC/ABS
Max. Current Consumption 105mA
Misc Attribute Midi Sounder 115-230VAC GY
MTTFd-value [years] 456
Noise emission (max.) 110dB
Number of tones 10
Operating Voltage 115-230V
Operating voltage frequency 50Hz at 230V; 60Hz at 115V
Operating voltage tolerance +/- 10%
Operating voltage type AC
Overvoltage category II
Pollution degree 3
Product Weight 137
Protection category IP66
Protection Class Protection class 2
Rated inrush current 7a
Rated operational current 105
Rated operational voltage 230vac
Size (Ø x H) 85 mm x 78 mm
Type of fixing Adapter required
UL Type Rating Type 12
Volume (max) at 1m distance 110,0 dB (A)
WEEE Yes
Weight with packaging 177
Working temperature maximum +60°C
Working temperature minimum -30°C

Reviews

Be the first to submit a review

Trustpilot