Werma 161.700.70 EvoSIGNAL Midi Sounder 12/24VAC/DC 110dB Multi-tone

MPN
161.700.70
EAN-13
4049787043738
Order Code
08-3298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £91.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Werma Signaltechnik manufactures the Midi Sounder 161.700.70, which operates at 12/24VAC/DC and produces a multi-tone signal reaching up to 110 dB. This sounder is suitable for use in environments where loud and clear audio signals are required. Typical applications include industrial settings and emergency situations where alert signals are crucial.
Housing colour Grey
Type Sounder
Acoustic service life 5,000 h minimum
Acoustic signal image Multi-tone
Audio frequency 3300
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL cULus
Conforms with VdS No
Connection Push-in terminal
cross-sectional area maximum 1,50mm² / 16AWG
cross-sectional area minimum 0,25mm² / 24AWG
Diameter 85
EAC certificate available No
Factory colour Grey
Height 78mm
ICAO Certification No
IP Rating IP66
Materials PC; PC/ABS
Max. Current Consumption 175mA
Misc Attribute Midi Sounder 12/24VAC/DC GY
MTTFd-value [years] 576
Noise emission (max.) 110dB
Number of tones 10
Operating Voltage 12V; 24V
Operating voltage frequency 50hz
Operating voltage tolerance +/- 10%
Operating voltage type AC/DC
Overvoltage category III
Pollution degree 3
Product Weight 140
Protection category IP66
Protection Class Protection class 2
Rated inrush current 2,5a
Rated operational current 135
Rated operational voltage 12vdc
Signal type Multi-tone signal
Size (Ø x H) 85 mm x 78 mm
Type of fixing Adapter required
UL Type Rating Type 12
Volume (max) at 1m distance 110,0 dB (A)
WEEE Yes
Weight with packaging 178.000
Working temperature maximum +60°C
Working temperature minimum -30°C

Reviews

Be the first to submit a review

Trustpilot