Werma Signaltechnik 444.110.75 LED EVS Element 32 Tone 24VDC Red

MPN
444.110.75
EAN-13
4049787021620
Order Code
63-9163
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £280.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Werma Signaltechnik 444.110.75 is an LED Double Flash/Multi-Tone Sounder Combination Siren/Beacon. The various mounting possibilities for this LED EVS Siren/beacon are numerous. It can be mounted on a wall, floor or even a ceiling, enabling optimal visibility of the LED double flash and an optimal sound propagation. Optical and acoustic signal can be controlled separately.

This Multi-Tone Sounder offers a large choice of 32 international signal tones for the widest spectrum of applications. The Siren/beacon is ideal for generating the highest awareness levels and when immediate action is required.


  • Multi-Tone Sounder in combination with LED Double Flash
  • Sound output adjustable up to 114dB
  • 32 tones for a diverse range of applications
  • 3 Tones can be triggered externally
  • Optical and audible signal can be triggered separately
  • Random sequence of light signals prevents acclimatisation effect
  • Fixing: Wall, base and ceiling mounting
  • Life duration: Up to 50,000 hrs (LED Double Flash)
  • Flash frequency: 1Hz
  • Current consumption Optical: 100A
  • Current consumption Audible: 60mA
  • Supplied with Red dome
  • Available with an input voltage of 24V DC
  • Manufacturer's part: Werma Signaltechnik 444.110.75
Type Beacon / siren
Colour Red
Current 200mA
IP Rating IP65
Sound Level 114dB
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot