Werma Signaltechnik LED Double Flash/Multi-Tone Sounder Combination, Red

A range of Werma Signaltechnik LED Double Flash/Multi-Tone Sounder Combination Siren/Beacons from the 444 Series. The various mounting possibilities for these LED EVS Siren/beacons are numerous. They can be mounted on a wall, floor or even a ceiling, enabling optimal visibility of the LED double flash and an optimal sound propagation. Optical and acoustic signal can be controlled separately.

These Multi-Tone Sounders offer a large choice of 32 international signal tones for the widest spectrum of applications. They are ideal for generating the highest awareness levels and when immediate action is required.

  • Multi-Tone Sounder in combination with LED Double Flash
  • Sound output adjustable up to 114dB
  • 32 tones for a diverse range of applications
  • 3 Tones can be triggered externally
  • Optical and audible signal can be triggered separately
  • Random sequence of light signals prevents acclimatisation effect
  • Supplied with Red dome
  • Available with an input voltage of 24V DC, 115V DC and 230V AC
  • Manufacturer's part: Werma Signaltechnik LED Double Flash/Multi-Tone Sounder Combination
Description Image Product Buy Pricing (Ex VAT) Current Supply Voltage Type Colour IP Rating Sound Level
Werma Signaltechnik 444.110.68 LED EVS Element 32 Tone 230 VAC Red
Werma Signaltechnik 444.110.68 LED EVS Element 32 Tone 230 VAC Red
Standard range
Order code: 63-9162
MPN: 444.110.68

Despatched within 4 working days - 2 in stock
1+ £313.08
Price per unit Ex VAT
30mA 230V Beacon / siren Red IP65 114dB
Werma Signaltechnik 444.110.75 LED EVS Element 32 Tone 24VDC Red
Werma Signaltechnik 444.110.75 LED EVS Element 32 Tone 24VDC Red
Standard range
Order code: 63-9163
MPN: 444.110.75

Despatched within 4 working days - 1 in stock
1+ £280.21
Price per unit Ex VAT
200mA 24V Beacon / siren Red IP65 114dB

Trustpilot