Werma --Conrad Midi Rotating 115-230VAC RD 659985

Werma Signaltechnik Signaltechnik's 261.140.60 is a Midi rotating light designed for use as a red visual signal device. Operating within a voltage range of 115-230 VAC, this product offers a reliable solution for a variety of industrial signalling needs. The robust design ensures durability and consistent performance, making it suitable for use in factory automation, machinery status indication, and safety alert systems. With its distinct rotating beacon, this device excels in providing clear and immediate visual alerts, enhancing operational safety and efficiency in environments where auditory alarms may not be sufficient or effective. Known alternatively as product code 2147655, the Werma Signaltechnik 261.140.60 is engineered to meet rigorous standards of quality and performance.
Description Image Product Buy Pricing (Ex VAT) Type Colour Weight Case Colour Dimensions Height IP Rating Max. Current Consumption Product Type Series Supply Voltage Width
Werma 261.140.60 Midi Rotating Light 115-230VAC Red Visual Signal Device
Werma 261.140.60 Midi Rotating Light 115-230VAC Red Visual Signal Device
Standard range
Order code: 18-5174
MPN: 261.140.60

Despatched within 4 working days - 2 in stock
1+ £171.86
Price per unit Ex VAT
Midi Rotating 115-230VAC RD Red 180 Grey (W x H) 90 mm x 140 mm 140mm IP66 110mA Light EvoSIGNAL 230V AC 90mm
Werma 261.320.60 Signal Light Midi TwinFLASH Yellow 230VAC Visual Device
Werma 261.320.60 Signal Light Midi TwinFLASH Yellow 230VAC Visual Device
Standard range
Order code: 18-5175
MPN: 261.320.60

Despatched within 4 working days - 14 in stock
1+ £102.00
Price per unit Ex VAT
Midi TwinFLASH 115-230VAC YE Yellow 186 Grey (W x H) 90 mm x 140 mm 140mm IP66 110mA Light EvoSIGNAL 230V AC 90mm
Werma 261.340.60 Midi Rotating Signal Light Yellow 115-230VAC Visual Device
Werma 261.340.60 Midi Rotating Signal Light Yellow 115-230VAC Visual Device
Standard range
Order code: 18-5176
MPN: 261.340.60

Despatched within 4 working days - 6 in stock
1+ £171.86
Price per unit Ex VAT
Midi Rotating 115-230VAC YE Yellow 226 Grey (W x H) 90 mm x 140 mm 140mm IP66 110mA Light EvoSIGNAL 230V AC 90mm

Trustpilot