Werma 261.340.60 Midi Rotating Signal Light Yellow 115-230VAC Visual Device

MPN
261.340.60
EAN-13
4049787043905
Order Code
18-5176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £171.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Werma Signaltechnik Signaltechnik 261.340.60 is a robust and reliable visual signalling device, designed for industrial settings that require effective visual communication of machine status or safety alerts. This Midi rotating signal light features a yellow lens and operates efficiently within a voltage range of 115-230VAC, ensuring compatibility with various power systems. Its durable construction and high visibility make it well-suited for environments such as manufacturing sites, assembly lines, and processing plants where clear signalling is paramount. The product, alternatively identified as model number 2147612 under Werma Signaltechnik Signaltechnik, is engineered to provide a consistent and low-maintenance solution for visual signalling needs, facilitating safer and more efficient operations.
Type Midi Rotating 115-230VAC YE
Case Colour Grey
Colour Yellow
Dimensions (W x H) 90 mm x 140 mm
Height 140mm
IP Rating IP66
Max. Current Consumption 110mA
Product Type Light
Series EvoSIGNAL
Supply Voltage 230V AC
Weight 226
Width 90mm

Reviews

Be the first to submit a review

Trustpilot