Werma 261.140.60 Midi Rotating Light 115-230VAC Red Visual Signal Device

MPN
261.140.60
EAN-13
4049787043783
Order Code
18-5174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £171.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Werma Signaltechnik Signaltechnik's 261.140.60 is a Midi rotating light designed for use as a red visual signal device. Operating within a voltage range of 115-230 VAC, this product offers a reliable solution for a variety of industrial signalling needs. The robust design ensures durability and consistent performance, making it suitable for use in factory automation, machinery status indication, and safety alert systems. With its distinct rotating beacon, this device excels in providing clear and immediate visual alerts, enhancing operational safety and efficiency in environments where auditory alarms may not be sufficient or effective. Known alternatively as product code 2147655, the Werma Signaltechnik 261.140.60 is engineered to meet rigorous standards of quality and performance.
Type Midi Rotating 115-230VAC RD
Case Colour Grey
Colour Red
Dimensions (W x H) 90 mm x 140 mm
Height 140mm
IP Rating IP66
Max. Current Consumption 110mA
Product Type Light
Series EvoSIGNAL
Supply Voltage 230V AC
Weight 180
Width 90mm

Reviews

Be the first to submit a review

Trustpilot