Werma 261.320.60 Signal Light Midi TwinFLASH Yellow 230VAC Visual Device

MPN
261.320.60
EAN-13
4049787043882
Order Code
18-5175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £102.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Werma Signaltechnik Signaltechnik 261.320.60, also known as 2147592, is a signal light designed for industrial environments where visual signalling is crucial. This Midi TwinFLASH yellow light operates at 230VAC and provides a vivid flashing signal, enhancing visibility and safety on factory floors, assembly lines, and warehouses. Engineered with robust construction, it is suitable for demanding applications, ensuring durability and reliability in various operational conditions. Its design allows for integration into existing safety systems, serving as an effective visual communication tool in automation, process control, and a wide range of safety-critical applications.
Type Midi TwinFLASH 115-230VAC YE
Case Colour Grey
Colour Yellow
Dimensions (W x H) 90 mm x 140 mm
Height 140mm
IP Rating IP66
Max. Current Consumption 110mA
Product Type Light
Series EvoSIGNAL
Supply Voltage 230V AC
Weight 186
Width 90mm

Alternatives (18)

Reviews

Be the first to submit a review

Trustpilot