Werma 955.015.35 BA15D Light Bulb 7W 24V for Indicator Light 815

MPN
955.015.35
EAN-13
2050000188732
Order Code
13-5635
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The Werma Signaltechnik BA15D 7 W 24 V light bulb is designed for signalling systems and automation applications. It is suitable for use with the indicator light 815 module, serving as an alarm sounder light bulb. This bulb operates at 24 volts and 7 watts, making it ideal for steady light installations.
Type Alarm sounder light bulb
Base BA15d
Compatible with (details) Installed steady light 815
Misc Attribute 1 Light bulb BA 15d, 24 V/7 W
Misc Attribute 2 BA15D 7 W 24 V
Suitable For Indicator light 815 module

Reviews

Be the first to submit a review

Trustpilot