Wera 05003996001 Belt C 2 Zyklop In-Hex-Plus Bit Socket Set With HF, 1/2" Drive

MPN
05003996001
Brand
Wera
EAN-13
4013288204424
Order Code
86-5852
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £58.94 £57.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This robust textile belt socket set has the typical Wera design and features the Twist To Unlock mechanism that ensures a secure fit and simple removal of the socket. The "Take It Easy" tool finder with colour coding according to size allows you to select the right tool quickly and easily.

This belt houses a 6-piece Zyklop 1/2" hexagon socket screw drive set, with each bit having a holding function that retains screws/bolts/nuts when approaching the workpiece, reducing the risk of dropping the part.
  • 1/2" Hexagonal socket set on a handy belt
  • Includes a snap hook for secure fastening to a belt loop or pocket
  • Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System
Type Belt C 2 Zyklop In-Hex-Plus
Drive Size 1/2in
Number of Pieces 6
Height 50mm
Length 285mm
Weight 605g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot