Wera 05003997001 Belt C 3 TORX® HF Zyklop Bit Socket Set With HF, 1/2 Drive

MPN
05003997001
Brand
Wera
EAN-13
4013288204882
Order Code
86-5853
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £57.23 £55.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This robust textile belt socket set has the typical Wera design and features the Twist To Unlock mechanism that ensures a secure fit and simple removal of the socket. The "Take It Easy" tool finder with colour coding according to size allows you to select the right tool quickly and easily.

This belt houses a 6-piece Zyklop 1/2" TORX bit sockets for TORX screws, with each bit having a holding function that retains screws/bolts/nuts when approaching the workpiece, reducing the risk of dropping the part.
  • 1/2" TORX bit set on a handy belt
  • Includes a snap hook for secure fastening to a belt loop or pocket
  • Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System
Type Belt C 3 Zyklop bit socket set TX
Drive Size 1/2in
Number of Pieces 6
Height 50mm
Length 285mm
Weight 715.3g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot