Wera 05003438001 Kraftform Kompakt VDE 67iS Insulated Bit Blade

MPN
05003438001
Brand
Wera
EAN-13
4013288163998
Order Code
08-2977
Country of Origin
Czech Republic
View Full Product Range (12)

Discontinued


The Wera Interchangeable bit, part number 05003438001, features high-quality craftsmanship for precision work. This Kraftform Kompakt VDE 67iS bit is designed for safe tasks on live circuits up to 1,000 volts. It is ideal for electricians and other professionals who require versatile and reliable tools for electrical installations.
Length 154mm
ESD Safe No
VDE/1000V Approved Yes
Grip design Other
Insulated true
Product Type Interchangeable bit
Range of use VDE
Size (TX) 20
With bore hole false

Trustpilot