Wera 05073326001 Premium Torsion Phillips Bit Set With 1/4in Hexagon Drive

MPN
05073326001
Brand
Wera
EAN-13
4013288029270
Order Code
54-6551
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.90 £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This set includes 3 Torsion bits from Wera designed for use with a 1/4in hexagon drive to tighten and loosen Phillips size PH 1, 2 and 3 screws.


  • Length 25mm
  • Weight 18.8g
Type Driver Bit
Drive Type 1/4" Hex
Head Size PH1, PH2, PH3
Head Type Phillips
Height 10mm
Length 100mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 3
Number of bits PZ (crosshead) 0
Number of bits Torx 0
Number of bits total 3
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 3
Overall Length 25mm
Packaging Other
Weight 17g
Width 60mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot