Wera 5006506001 Kraftform Kompakt Screwdriver 3.5mm Interchangeable VDE

MPN
05006506001
Brand
Wera
EAN-13
4013288228482
Order Code
18-5152
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.13 £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

Wera 05006506001 Kraftform Kompakt Screwdriver 3.5mm Interchangeable VDE is engineered for precision and reliability in electrical environments. This screwdriver features a robust interchangeable blade system, designed for compatibility with various screwdriver heads, providing versatility and efficiency in professional settings. Rated with VDE certification, it ensures electrical safety up to 1000 volts, making it ideal for use in electrical installations and repairs. The ergonomic Kraftform handle reduces hand strain, promoting ease of use during extended tasks. This tool is suitable for engineers and technicians working in electrical, automotive, and manufacturing industries where precision and safety are paramount.
Length 157mm
ESD Safe No
VDE/1000V Approved Yes
Blade Thickness 0.6mm
Blade Width 3.5mm
Downforce Slot
Height 9mm
Product Type Interchangeable bit
Range of use Electrician
Weight 16g
Width 9mm

Reviews

Be the first to submit a review

Trustpilot