Wera 5008893001 Wera Kompakt Stubby Magazine Universal Bit set screwdriver

MPN
05008893001
Brand
Wera
EAN-13
4013288233950
Order Code
18-5155
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wera 05008893001, Kompakt Stubby Magazine RA 4 2025 Universal Bit set, a versatile screwdriver tool designed for precision and accessibility in confined spaces. This compact set features a robust short-form factor ideal for applications where space is at a premium, integrating a rapidaptor bit holder for quick, one-handed operation. It houses an array of premium bits suitable for a broad spectrum of screws, accommodating various applications in mechanical engineering and maintenance tasks that demand high torque and precision. Engineers utilising this set can expect enhanced manipulation efficiency, especially in assembly lines and repair facilities where space constraints and varied fastener types are frequently encountered.
Length 115mm
ESD Safe No
VDE/1000V Approved No
Content 1
Dimensions (L x W x H) 115 x 60 x 40 mm
Height 40mm
Product Type Bit set
Range of use Universal
Screwdriver Features incl. bit grip handle
Weight 180g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot