Wera 05670448001 Hook and Loop Fastener Strip 3 240 x 50mm

MPN
05670448001
Brand
Wera
EAN-13
4013288189462
Order Code
08-3295
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.39 £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Self-adhesive hook and loop fastener strips. They can be attached to walls or workshop trolleys; suitable for the attachment of Wera 2go components or Wera pouches or textile boxes with nonwoven sections.
Self-adhesive hook and loop fastener strips. They can be attached to walls or workshop trolleys; suitable for the attachment of Wera 2go components or Wera pouches or textile boxes with nonwoven sections.
Type Hook-and-loop strips
Dim (L x W) 240 mm x 50 mm
Factory colour Black
Height 3mm
Length 240mm
Misc Attribute Sonstiges Druckmedium
Product type description Sonstiges Druckmedium
Weight 5g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot