Wera 05347736002 335/350/355/4 Kraftform Plus ScrewDriver Set 200mm 4pc

MPN
05347736002
Brand
Wera
EAN-13
4013288117397
Order Code
86-5946
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.26 £35.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

This 4-piece long-reach screwdriver set from Wera contains one each of Slotted, Phillips and two Pozidriv headed screwdrivers.

The screwdrivers have Kraftform Plus handles that allow pleasant, ergonomic working and help to prevent blisters and calluses. The handles have both hard gripping zones for high working speeds and soft zones to ensure high torque transfer. The screwdrivers are colour coded according to tip style and size. A hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.


  • 4-piece long screwdriver set
  • 1x Slotted & Phillips
  • 2x Pozidriv
  • Length 200mm
  • Wera type 05347736002
Type 335/350/355/4
Number of Pieces 4
ESD Safe No
VDE/1000V Approved No
Tip Type Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 42mm
Height Safe No
Length 420mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 1
Number of crosshead screwdrivers PZ 2
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 1
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Overall Length Various
Packaging Other
Tip Size Various
Total number of tools 4
Weight 472g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot