Wera 05345290001 2050 PH Kraftform Micro Screwdriver Phillips PH000 x 40mm

MPN
05345290001
Brand
Wera
EAN-13
4013288164506
Order Code
08-3292
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.43
10+ £5.18
50+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Premium Wera Micro screwdriver for precision mechanical couplings. By supporting the hand on the rotating cap, and due to the fast rotating zone below the rotating cap, lightning fast turning is possible. Time-consuming hand switching is eliminated. The power zone with integrated soft zones ensures the transmission of high tightening and loosening moments. Precision zone for correct rotation angles whilst adjusting. The Wera Black Point tip offers fitting accuracy and optimised corrosion protection. Take it easy tool finder with size stamping and colour coding by profile for quick and easy identification of the required tool.
Application:Phillips screws
Blade:Round
Design:Chrome-plated, Black Point
Handle:Kraftform Micro with non-roll feature and rotating cap, multi-component. Take it easy tool finder: colour coding according to profile (red = Phillips) and size stamp.
Length 137mm
ESD Safe No
Tip Size PH000
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 1.5mm
Clamp feature false
Grip design 2-components
Height 13mm
Insulated false
Low spark model false
Model Straight
Precision model true
Product Type Screwdriver
Screwing system Phillips
Size 000
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Weight 10.9g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot