Wera 05345028001 867/9 4mm Halfmoon Direct Drive Torx Bit TX8/64/3mm

MPN
05345028001
Brand
Wera
EAN-13
4013288113535
Order Code
54-7319
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £22.77 £15.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 16/11/2026

This 4mm Halfmoon direct drive bit from Wera has a 64 x 3mm shaft and is suitable for use with Torx size TX8 screws.


  • Length 64mm
Type Insert Bit
Ball locking false
Colour Grey
Connection size 4mm
Drive Type 1/4" Hex
Head Size TX8
Head Type Torx
Height 4mm
Length 64mm
Number of Pieces 1
Overall Length 64mm
Size (TX) 8
Total Length 64mm
Weight 4.9g
Width 4mm
With hole false

Reviews

Be the first to submit a review

Trustpilot