Wera 05311517001 Connector Piece 1/4 Drive 50mm Hand Tool 1piece

Image Representative of Range

Wera 05311517001 Connector Piece 1/4" Drive 50mm Hand Tool 1piece

MPN
05311517001
Brand
Wera
EAN-13
4013288098214
Order Code
13-5603
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

Wera manufactures the 870/4 Connector piece, designed for 1/4" (6.3 mm) drive systems and measures 50 mm in length. This connector piece is ideal for securely linking screwdriver bits to handles or power tools, ensuring efficient torque transfer. It is suitable for professional and DIY applications where precision and reliability are essential.
Type Connector piece
Drive Size 1/4" (6.3 mm)
Connection size 6.3mm
Height 8mm
Isolation protection 1000 V false
Length 50mm
Rectangular wrench 6.3 mm (1/4 inch)
VDE Tested false
Weight 0.02kg
Width 8mm

Reviews

Be the first to submit a review

Trustpilot