Wera 05160924001 899/4/1 S Universal Bit Holder - Retaining Ring, 1/4" x 75mm

MPN
05160924001
Brand
Wera
EAN-13
4013288105264
Order Code
86-6621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.23 £11.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 28/10/2026

Wera 05160924001 899/4/1 S Universal Bit Holder - Retaining Ring, 1/4" x 75mm

Universal holder for the take-up of bits with ¼" hex head drive as per DIN ISO 1173-C 6.3. Stainless sleeve for special corrosion protection. The particularly strong retaining ring ensures an optimum fixing of the tool in the holder. The especially strong permanent magnet makes sure that the bits are held absolutely securely. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.


  • Universal holder for the take-up of bits with 1/4" hexagon head drive
Type Universal Bit Holder
Fast exchange head false
Head Size 1/4"
Height 11mm
Length 75mm
Magnetic true
Material Stainless Steel
Size bit insertion 6.3mm
Size machine insertion 6.3mm
Socket holder false
Weight 33g
Width 11mm

Reviews

Be the first to submit a review

Trustpilot