Wera 05160785001 8100SA/SC2 Zyklop 43-Piece Multifunction Metric Ratchet Set

MPN
05160785001
Brand
Wera
EAN-13
4013288126610
Order Code
54-6827
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £332.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

This 43-piece set from Wera includes 1 Zyklop ratchet with 1/2in drive and 1 with 1/4in drive, plus a variety of sockets and bits as well as other accessories, supplied in a strong metal case.


  • Case height 69mm
  • Case length 362mm
  • Case width 307mm
  • Weight 4972g
Type Ratchet set
Drive Size 6.3/12.5mm
Number of Pieces 43
Case height 69mm
Connection size 12.7mm
Height 70mm
Length 365mm
Number of socket spanners 21
Packaging Metal box
Quantity 43
Spanner size Various
Total number of tools 43
Weight 5249g
Width 310mm

Reviews

Be the first to submit a review

Trustpilot