Wera 05138264001 367BO Kraftform Plus Screwdriver Torx Security TX27/115

MPN
05138264001
Brand
Wera
EAN-13
4013288025906
Order Code
54-6929
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/11/2026

This TX27 Torx security screwdriver from Wera has a chrome-plated round 115 x 5.5mm black point blade and a 105mm multi-component Kraftform non-roll handle. This tool has a bore hole to prevent the unauthorised unfastening of safety screws.


  • Length 220mm
  • Weight 95.2g
Length 220mm
ESD Safe No
Tip Type Tamperproof Torx
Tip Size TX27
VDE/1000V Approved No
Blade Diameter 5.5mm
Grip design 2-components
Height 37mm
Height Safe No
Insulated false
Non Sparking No
Product Type Screwdriver
Size (TX) 27
Weight 86g
Width 37mm
With bore hole true

Reviews

Be the first to submit a review

Trustpilot