Wera 05138263001 367BO Kraftform Plus Screwdriver Torx Security TX25/100

MPN
05138263001
Brand
Wera
EAN-13
4013288025890
Order Code
54-6928
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/11/2026

This TX25 Torx security screwdriver from Wera has a chrome-plated round 100 x 5mm black point blade and a 105mm multi-component Kraftform non-roll handle. This tool has a bore hole to prevent the unauthorised unfastening of safety screws.


  • Length 205mm
  • Weight 81.6g
Length 205mm
ESD Safe No
Tip Type Tamperproof Torx
Tip Size TX25
VDE/1000V Approved No
Blade Diameter 5mm
Grip design 2-components
Height 37mm
Height Safe No
Insulated false
Non Sparking No
Product Type Screwdriver
Size (TX) 25
Weight 78g
Width 37mm
With bore hole true

Reviews

Be the first to submit a review

Trustpilot