Wera 05138258001 367BO Kraftform Plus Screwdriver Torx Security TX8/60

MPN
05138258001
Brand
Wera
EAN-13
4013288039972
Order Code
54-6919
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/11/2026

This TX8 Torx security screwdriver from Wera has a chrome-plated round 60 x 3.5mm black point blade and an 81mm multi-component Kraftform non-roll handle. This tool has a bore hole to prevent the unauthorised unfastening of safety screws.


  • Length 141mm
  • Weight 37.6g
Length 141mm
ESD Safe No
Tip Type Tamperproof Torx
Tip Size TX8
VDE/1000V Approved No
Blade Diameter 3.5mm
Grip design 2-components
Height 26mm
Height Safe No
Insulated false
Non Sparking No
Product Type Screwdriver
Size (TX) 8
Weight 30g
Width 26mm
With bore hole true

Reviews

Be the first to submit a review

Trustpilot