Wera 05136420001 9600 Magnetic Socket Rail 1/4" empty 30 x 270mm

MPN
05136420001
Brand
Wera
EAN-13
4013288223326
Order Code
08-3276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £33.17 £21.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

1 socket rail, empty. For up to 10 sockets and/or bit sockets with 1/4" drive. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
1 socket rail, empty. For up to 10 sockets and/or bit sockets with 1/4" drive. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
Type 9600 Magnetic socket rail. 1/4"
Dim (L x W x H) 270 x 30 x 30 mm
Height 30mm
Length 270mm
Weight 126g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot