Wera 05136302001 840/4 Z SB Bits 4 x 152mm

MPN
05136302001
Brand
Wera
EAN-13
4013288213808
Order Code
08-3255
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Tough Wera bits for hexagonal socket screws, for universal use. Hex-Plus offers larger contact surfaces in the screw head. The notch effect is reduced to a minimum and the destruction of the screw is nearly eliminated. 1/4" hexagonal, suitable for holders as per DIN ISO 1173-F 6.3.
Application:Hexagon socket screws
Drive:1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders
Design:Hex-Plus, tough, for universal use
Type Hex bit
Downforce 1/4" (6.3 mm)
Drive 1/4" (6.3 mm)
Height 8mm
Length 230mm
Size 4
Weight 36g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot