Wera 05136011001 Bit-Check BC Drywall Construction Bit Set, 10 Piece

MPN
05136011001
Brand
Wera
EAN-13
4013288178657
Order Code
97-5791
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 13/11/2026

The Wera Bit-Check BC Drywall Construction Bit Set is suitable for power tools and electronic drills; screw depth can be infinitely adjusted and enables flush alignment of sunken screws. The drywall construction bits have a modified drive shaft and the bit holder is made from Aluminium with an adjustable depth stop.

Contains:

1 x 1/4in 896/4/1 Aluminium Universal Bit Holder 50mm.

9 x 25mm 851/1 RZ Drywall Screwdriver Bits: PH2 (9).


Type Screwdriver Bit
Height 16mm
Length 200mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 9
Number of bits PZ (crosshead) 9
Number of bits Torx 0
Number of bits total 9
Number of bits TriWing 0
Number of bits two hole 0
Packaging Plastic box
Weight 110g
Width 95mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot