Wera 05135939001 Kraftform Kompakt H 1 Woodcraft Tool Set - 41pc

MPN
05135939001
Brand
Wera
EAN-13
4013288178350
Order Code
86-5941
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £135.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

A compact tool set containing 41 of the most popular screwdriving tools for woodworking, cleverly packed in a robust and durable textile box for low weight and volume.

The set includes a Zyklop Mini bit ratchet with extension and socket adaptor, plus a Wera 816 RA Rapidaptor technology ratchet handle with fine-pitched teeth for a small return angle, switch ring (right, fixed, left) and a maximum torque of 50Nm.


  • Set includes:
  • Zyklop Mini bit ratchet with extension and socket adaptor
  • 7x manual and power tool sockets, sizes 5.5 to 13mm
  • 1x ratchet holder type 816 RA with ratchet function, fine-pitched teeth for small return angle, switchover ring (right, fixed, left), maximum torque 50 Nm and bit take-up with the Rapidaptor technology
  • 1x universal bit holder
  • 6x 25mm long bits
  • 16x 89mm long bits
  • 5x wood twist drill bits with diameters of 3 to 8mm
  • 1x screw gripper for firmly holding screws
  • 1x voltage tester type 247
  • Wera type H1, 05135939001
Type Woodworking
Number of Pieces 41
Case Fabric
E-mechanic set false
Heating- + sanitary mechanic set false
Height 65mm
Length 325mm
Number of adjustable wrenches 0
Number of bit inserts 22
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 5
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 1
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 1
Number of socket inserts 0
Number of socket spanners 7
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Bag
Total number of tools 41
Weight 1272g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot