Wera 05135882001 8000 C Black Edition Zyklop Speed Ratchet With 1/2" drive

MPN
05135882001
Brand
Wera
EAN-13
4013288234858
Order Code
86-6633
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £68.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 2 in stockAvailable until stock exhausted

Zyklop ratchet with 1/2" drive. Premium and robust matt-black chrome-plated surface.

The fine toothing with 72 teeth allows for a low return angle of 5°. The ratchet head swivels freely and can be locked in any position using the slide switch on both sides. Unproblematic working with plenty of hand space even in very narrow or difficult-to-reach installation situations.

The pre-defined positions at 0°, 15° and 90° to the left and right guarantee safe working without the ratchet head slipping. In the 0° position, the ratchet with adapter and bit can be used like a conventional screwdriver. The flywheel design helps accelerate the screwdriving process. The rotationally symmetrical design of the Kraftform handle and the fast-rotating sleeve support rapid turning. Thanks to the shape of the Kraftform handle being perfectly adapted to the hand, hand injuries such as blisters and calluses are avoided.

The hard materials used for the handle guarantee quick hand switching without the risk of the skin "sticking" to the handle. The softer, "non-slip" zones offer transmission of high forces without loss. For 1/2" square head sockets as well as 1/2" connectors with square head drive, with ball lock.


  • Premium and robust matt-black chrome-plated surface
  • Combines five different types of a ratchet in one
  • Flywheel design and easy-to-grip free-turning sleeve for very high working speeds
  • Freely pivoting ratchet head, push button release and left/right switchover


Type 1/2" Ratchet
Length 270mm
Height 50mm
Weight 744g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot