Wera 05135870001 Kraftform Kompakt W 2 Maintenance Pouch, 35 pc

MPN
05135870001
Brand
Wera
EAN-13
4013288209542
Order Code
86-6615
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £139.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

Wera 05135870001 Kraftform Kompakt W 2 Maintenance, 35 pc

Compact tool set with the most important screwdriving tools for maintenance jobs both indoors as well as outdoors. VDE hand holder including 12 VDE blades; 1 Joker double open-ended wrench with holding function, limit stop, small return angle and extremely high-grip toothing; incl. the incredibly fast 1/4" Zyklop Speed ratchet with accessories; 8 manual and power tool sockets in the dimensions 5.5-13, 1 universal bit holder; 7 25mm bits; 1 screw gripper to firmly hold screws; textile box that is very robust and durable; can be positioned upright in the workshop shelf for tidy storage; additional surface protection thanks to the textile outer material; low weight and volume for simplified mobility.


  • Incredibly fast ¼" Zyklop Speed ratchet with pivoting ratchet head and 5 predefined locking positions
Type Maintenance Kit
Number of Pieces 35
Case Texile Box
Drive Type(s) Slotted, VDE, Free Turning Sleeve
Height 65mm
Length 325
Weight 1253g
Width 145

Reviews

Be the first to submit a review

Trustpilot