Wera 05135810001 Bit-Check 7 Universal 4 7 pieces

MPN
05135810001
Brand
Wera
EAN-13
4013288179265
Order Code
08-3247
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £10.15 £10.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder with strong permanent magnet for the take-up of bits with ¼" hexagon head drive. Can be inserted in the power screwdriver or for use in the chuck of the electric drill. Multi-component Bit-Check that can be positioned upright for permanently secure bit storage.
1 universal bit holder with stainless steel sleeve and strong permanent magnet, 6 bits, tough (Z), for universal use.
Type Bit set
Drive 1/4" (6.3 mm)
Height 12mm
Length 25mm
Material properties hardened
Weight 68.26g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot