Wera 05135430001 867/21 1IP Torx Plus Bit for 4mm HIOS Direct Drive

MPN
05135430001
Brand
Wera
EAN-13
4013288113146
Order Code
54-7343
Country of Origin
Czech Republic

Discontinued


This 1IP Torx Plus screw bit from Wera has a 1.5mm diameter and is designed for use with a 4mm HIOS direct drive.


  • Length 40mm
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Number of Pieces 1
Overall Length 40mm

Trustpilot