Wera 05135267001 800/9 C Slotted Screw Bit Halfmoon Drive, 3 x 44mm

MPN
05135267001
Brand
Wera
EAN-13
4013288168290
Order Code
54-7287
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 4 days

This 3mm slotted screw bit from Wera has a 4mm halfmoon drive.


  • Blade thickness 0.5mm
  • Blade width 3mm
  • Length 44mm
Type 800/9 C 0.50 x 3.0 x 44 mm
Ball locking false
Blade Thickness 0.5mm
Blade Width 3mm
Connection size 4mm
Drive Type Half moon
Height 4mm
Length 44mm
Total Length 44mm
Weight 3.5g
Width 4mm

Reviews

Be the first to submit a review

Trustpilot