Wera 05135266001 800/9 C Slotted Screw Bit Halfmoon Drive, 2 x 44mm

MPN
05135266001
Brand
Wera
EAN-13
4013288168283
Order Code
54-7286
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.45
10+ £4.25
50+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 4 days

This 2mm slotted screw bit from Wera has a 4mm halfmoon drive.


  • Blade thickness 0.40mm
  • Blade width 2mm
  • Length 44mm
Type 800/9 C 0.40 x 2.0 x 44 mm
Ball locking false
Blade Thickness 0.4mm
Blade Width 2mm
Connection size 4mm
Drive Type Half moon
Height 4mm
Length 44mm
Total Length 44mm
Weight 3g
Width 4mm

Reviews

Be the first to submit a review

Trustpilot