Wera 05135265001 800/9 C Slotted Screw Bit Halfmoon Drive, 1.5 x 44mm

MPN
05135265001
Brand
Wera
EAN-13
4013288168276
Order Code
54-7285
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.45
10+ £4.25
50+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 4 days

This 1.5mm slotted screw bit from Wera has a 4mm halfmoon drive.


  • Blade thickness 0.23mm
  • Blade width 1.5mm
  • Length 44mm
Type Driver Bit
Ball locking false
Blade Thickness 0.23mm
Blade Width 1.5mm
Colour Grey
Connection size 4mm
Drive Type Halfmoon
Head Size 1.5mm
Head Thickness 0.23mm
Head Type Slotted
Height 4mm
Length 44mm
Number of Pieces 1
Overall Length 44mm
Total Length 44mm
Weight 3g
Width 4mm

Reviews

Be the first to submit a review

Trustpilot