Wera 05134380001 Premium Torsion 1/4in Hexagon Drive Phillips Bit PH1 x 50mm

MPN
05134380001
Brand
Wera
EAN-13
4013288037947
Order Code
54-6584
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This PH1 Torsion bit from Wera has a tough absorbing design and is ideal for driving fasteners into prethreaded holes in sheet metal.


  • Length 50mm
  • Weight 27.7g
  • Supplied in packs of 2
Type Driver Bit
Ball locking false
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH1
Head Type Phillips
Height 11mm
Length 165mm
Number of Pieces 2
Overall Length 50mm
Screwing system Phillips
Size bit 1
Total Length 50mm
Weight 28g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot