Wera 05134275001 395 HO/3 Sanitary Nutspinner Set 3pc

MPN
05134275001
Brand
Wera
EAN-13
4013288207616
Order Code
86-6007
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.69 £28.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 08/11/2026

A set of three nutspinner tools from the Wera 395 HO range.

These socket wrench screwdrivers have hollow shafts for use with threaded rods, particularly useful when installing/removing mixer taps on washbasins. The multi-component Kraftform handle is ergonomically designed for efficiency and comfort, with hard grip zones for high working speeds and soft grip zones for high torque transmission.


  • Nutsetter for hexagon head screws, chrome-plated
  • Multi-component handle for fast and ergonomic use
  • Handle markings simplify finding and sorting of tools
  • Hexagonal anti-roll feature against rolling away
Type 395 HO/3 sanitary
Tip Size Various
Length 225mm
Height 46mm
Weight 433g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot